Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1598BBK Electronic Enclosures

  • Enclosure Plastic 5.28 x 5.31 x 1.96 Inch Black
  • Jameco Part no.: 2569847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1598BBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$12.25 ea

815 ship on Sep. 22


# of units Price
1+ $12.25
10+ $11.65
50+ $10.95
200+ $10.55

Request Larger Quantity Quote

Enclosure Plastic 5.28 x 5.31 x 1.96 Inch Black

Features

  • Material: ABS Plastic
  • Type Rating: type-4x
  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 V-0
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Instrument Case
  • Max. P.C. Board Length (mm): 122.04
  • Max. P.C. Board Width (mm): 122.3
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length7.05 in., 179 mm
Width6.08 in., 154 mm
Height1.40 in., 36 mm
ColorBlack
Additional FeatureInstrument Case
Manufacturer Series1598
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;