Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1598BBSGY Electronic Enclosures

  • Enclosure Plastic 7.05 x 6.06 x 1.42 Inch Light Gray Economy Version
  • Jameco Part no.: 2569855
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1598BBSGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$9.85 ea

134 ship on Sep. 22


# of units Price
2+ $9.85
10+ $9.35
50+ $8.95
250+ $8.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Plastic 7.05 x 6.06 x 1.42 Inch Light Gray Economy Version

Features

  • Material: ABS Plastic
  • Type Rating: type-4x
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Instrument Case
  • Max. P.C. Board Length (mm): 141.05
  • Max. P.C. Board Width (mm): 167.8
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length7.05 in., 179 mm
Width6.08 in., 154 mm
Height1.40 in., 36 mm
ColorLight Gray
Additional FeatureInstrument Case
Manufacturer Series1598
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;