Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1598GSGYPBK Electronic Enclosures

  • Enclosure Plastic 9.84 x 6.3 x 3 Inch Black Economy Version
  • Jameco Part no.: 2570039
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1598GSGYPBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$13.95 ea

387 ship on Sep. 22


# of units Price
1+ $13.95
10+ $13.25
50+ $12.55
200+ $11.95

Request Larger Quantity Quote

Enclosure Plastic 9.84 x 6.3 x 3 Inch Black Economy Version

Features

  • Material: ABS Plastic
  • Type Rating: type-4x
  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Instrument Case
  • Max. P.C. Board Length (mm): 143.57
  • Max. P.C. Board Width (mm): 238.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length9.84 in., 249 mm
Width6.30 in., 160 mm
Height3 in., 76 mm
ColorGray with Black Panels
Additional FeatureInstrument Case
Manufacturer Series1598
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;