Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1598PLBB-AL Electronic Enclosure Accessories

  • Hardware Aluminum End Panels 2-Pack for 1598RBBBK
  • Jameco Part no.: 2570135
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1598PLBB-AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$1.45 ea

7 ship on Sep. 22


# of units Price
10+ $1.45
100+ $1.32
500+ $1.27
1000+ $1.23

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Hardware Aluminum End Panels 2-Pack for 1598RBBBK

Features

  • Material: Flame Retardant ABS Plastic
  • Material: Aluminum
  • Color: Natural Aluminum
  • Product Category: Accessories
  • Type: End panels
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

hardware - aluminum end panels , 2-pack.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeEnd panels
    MaterialAluminum
    ColorNatural Aluminum
    Manufacturer Series1598R
    IP RatingIP54
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;