Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1599CLIPGY Electronic Enclosure Accessories

  • Hardware Belt Clip Gray Hardware Included.
  • Jameco Part no.: 2570471
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1599CLIPGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$2.20 ea

2,041 ship on Sep. 18


# of units Price
5+ $2.20
25+ $2.00
100+ $1.93
500+ $1.87

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Hardware Belt Clip, Gray, Hardware Included.

Features

  • Material: ABS Plastic
  • Material: ABS Plastic
  • Color: Light Gray
  • Product Category: Accessories
  • Type: belt clip
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

hardware - belt clip, gray, hardware included..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeBelt Clip
MaterialABS Plastic
ColorLight Gray
Manufacturer Series1599CLIP
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;