| # of units | Price |
|---|---|
| 1+ | $10.25 |
| 10+ | $9.75 |
| 50+ | $9.25 |
| 200+ | $8.85 |
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 8.66 in. |
| Width | 4.33 in. |
| Height | 1.73 in. |
| Color | Black |
| Additional Feature | Hand-held, General Purpose |
| Manufacturer Series | 1599 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |