Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1599TABSGYBAT Electronic Enclosures

  • ABS Tablet Enclosure Plastic 4.72 x 3.74 x 1.06 Inch Light Gray Battery Door
  • Jameco Part no.: 2570911
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1599TABSGYBAT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$12.75 ea

193 ship on Sep. 21


# of units Price
1+ $12.75
10+ $12.15
50+ $11.55
200+ $10.95

Request Larger Quantity Quote

ABS Tablet Enclosure Plastic 4.72 x 3.74 x 1.06 Inch Light Gray Battery Door

Features

  • Material: N/A
  • Material: ABS Plastic
  • Color: Light Gray
  • Flame Rating: UL94 V-0
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Tablet, battery compartment
  • Max. P.C. Board Length (mm): 87.94
  • Max. P.C. Board Width (mm): 97.95
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length4.72 in.
Width3.74 in.
Height1.06 in.
ColorLight Gray
Additional FeatureTablet, Batt Compartment
Manufacturer Series1599TAB
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;