| # of units | Price |
|---|---|
| 1+ | $37.15 |
| 5+ | $35.35 |
| 25+ | $33.55 |
| 100+ | $32.15 |
DC reactor, filter choke, open channel mount, inductance 15mH, DC current 4A.
| Specification | Value |
|---|---|
| Lead Style | 5" Wires |
| Inductance | 15 mH |
| Current Rating | 4 A |
| Tolerance | 15% |
| Maximum DC Resistance | 0.25 Ohm |
| Manufacturer Series | 159 |
| Technology | Wirewound |
| Core Material | N/A |
| Maximum Self Resonant Frequency | N/A |
| Minimum Quality Factor | N/A |
| Protection Style | N/A |
| Test Frequency | N/A |
| Minimum Operating Temperature | N/A |
| Maximum Operating Temperature | N/A |
| Length | 4.03 in., 102.36 mm |
| Width | 2.25 in., 57.15 mm |
| Height | 2.63 in., 66.8 mm |
| Diameter | 0.19 in., 4.83 mm |
| Product Type | DC Filter Choke |
| Compliance | Compliance Docs |