PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 50+ | $1.49 |
| 100+ | $1.25 |
| 500+ | $1.09 |
| Specification | Value |
|---|---|
| Package | P600 |
| Maximum Breakover Voltage | 78.2 V |
| Maximum Peak Pulse Current | 132.9 A |
| Peak Pulse Power Dissipation | 15000 W |
| Direction Type | Bi-Directional |
| Maximum Clamping Voltage | 113.6 V |
| Configuration | Single |
| Maximum Reverse Stand-off Voltage | 70V |
| Minimum Breakdown Voltage | 78.2V |
| ESD Protection | No |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Pins | 2 |
| Product Type | Zener Diode |