Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hwawon 15MB-02-06-12-6 Circuit Breakers

  • Circuit Breaker for Equipment 6A 125/250VAC 50 VDC Pushbutton Reset
  • Jameco Part no.: 2315599
  • Manufacturer: Hwawon
  • Manufacturer p/n: 15MB-02-06-12-6
  • HTS code: 8536.20.0020
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95
3120-N324-P7T1-W02D-15A 3120-N324-P7T1-W02D-15A
ETA Circuit Breakers
$20.00
Closeout

$0.99 ea

85 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request Larger Quantity Quote

Circuit Breaker for Equipment 6A 125/250VAC 50 VDC Pushbutton Reset

Specifications

  • Rating: 6 Amps @ 125/250 VAC, 50 VDC
  • 0.250" quick connect terminals
  • Push button to reset
  • 1.17"W x 0.875"H


Report a problem
Suggest a product
Specification Value
Current Rating6 A
Voltage Rating125 VAC, 250 VAC, 50 VDC
MountingPanel Mount
Termination0.250 Quick Connects
Number of Terminals2


Report a problem
Suggest a product
Jameco Register
;