| # of units | Price |
|---|---|
| 10+ | $0.10 |
| 100+ | $0.085 |
| 500+ | $0.082 |
| 1000+ | $0.08 |
| Specification | Value |
|---|---|
| Manufacturer Series | SL .100" |
| Gender | Socket |
| Wire Gauge (AWG) | 22-24 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |
| Voltage Rating | 250 VAC/VDC |
| Current Rating | 3 A |
| Mounting Type | Crimp |