Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 16-02-1125 Crimp Connectors

  • Connector Socket 22-24AWG Crimp Gold
  • Jameco Part no.: 2319367
  • Manufacturer: Molex
  • Manufacturer p/n: 16-02-1125
  • HTS code: 8536.90.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
50-57-9403 50-57-9403
Molex
$0.125
22-55-2081 22-55-2081
Molex
$0.72
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
Closeout

$0.095 ea

360 In Stock


# of units Price
10+ $0.095

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Socket 22-24AWG Crimp Gold

Specifications

  • Series: SL 71851
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22 AWG to 24 AWG
  • Contact Finish: Gold
  • Contact Finish Thickness: 15 µin (0.38 µm)


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesSL 71851
GenderSocket
Wire Gauge (AWG)22-24
Contact PlatingGold/Tin
Contact MaterialBronze/Nickel
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;