Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 160D10 Power Transformers

  • Transformer Low Voltage PCB Mount 115/230V Primary 1VA 10V C.T @ 90Ma Sec
  • Jameco Part no.: 2570975
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 160D10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$7.05 ea

1,076 ship on Sep. 18


# of units Price
2+ $7.05
10+ $6.75
50+ $6.35
250+ $6.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, 115/230V Primary, 1VA, 10V C.T @ 90Ma Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 1
  • Secondary (RMS) Series: 10V C.T. @ 90ma
  • Secondary (RMS) Parallel: 5V @ 180ma
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115/230V primary, 1VA, 10V C.T. @ 90ma sec.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series160
Power Rating1 VA
Primary Side Voltage115 VAC, 230 VAC
Secondary Side Voltage10 V CT @ 90mA (Series), 5V @ 180mA (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;