Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 160D40 Power Transformers

  • Transformer Low Voltage PCB Mount 115/230V Primary 1VA 40V C.T @ 20Ma Sec
  • Jameco Part no.: 2571039
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 160D40
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$7.05 ea

72 ship on Sep. 21


# of units Price
2+ $7.05
10+ $6.75
50+ $6.35
250+ $6.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, 115/230V Primary, 1VA, 40V C.T @ 20Ma Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 1
  • Secondary (RMS) Series: 40V C.T. @ 20ma
  • Secondary (RMS) Parallel: 20V @ 40ma
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115/230V primary, 1VA, 40V C.T. @ 20ma sec.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePower Transformer
    Manufacturer Series160
    Power Rating1 VA
    Primary Side Voltage115 VAC, 230 VAC
    Secondary Side Voltage40 V CT @ 20mA (Series), 20V @ 40mA (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;