This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.45 |
| 10+ | $0.39 |
| 100+ | $0.35 |
| 500+ | $0.29 |
| 1000+ | $0.25 |
| Specification | Value |
|---|---|
| Connector Type | Socket |
| Number of Contacts | 7 |
| Connector Style | DIN (180 Degree) |
| Current Rating | 1A |
| Voltage Rating | 100 VAC |
| Termination | Solder |
| Mounting Type | Through Hole, Right Angle |
| Contact Finish | Silver |
| Shell Material | Polybutylene Terephthalate (PBT) |
| Shielding | Unshielded |