Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 161-46300 Bulk Wire Wrap Wire

  • Spiralwrap Metal-Content, 0.63" Diameter, PE/SS, Blue, 98 ft/roll
  • Jameco Part no.: 2811247
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 161-46300
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$249.77 ea

2 Weeks Lead Time


# of units Price
30+ $249.77

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

Spiralwrap Metal-Content 0.63" Diameter PE/SS Blue 98 ft/roll

Features

  • Industry standard blue color assists with visual detection and reduces the risk of contamination.
  • High stainless-steel content is both detectable and corrosion resistant.
  • Open design accommodates breakouts at any point along the bundle.
  • Spiral design makes it suitable for retro-fitting.
  • Product Type: Spiralwrap - Special Materials

Technical Specifications

  • Material: Polyethylene (PE);Stainless Steel (SS)
  • Operating Temperature: -76°F to +176°F (-60°C to +80°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 5.91"
  • Bundle Diameter Max. (Metric): 150 mm
  • Bundle Diameter Min. (Imperial): 0.79"
  • Bundle Diameter Min. (Metric): 20 mm
  • Diameter D (Imperial): 0.63"
  • Diameter D (Metric): 16 mm
  • Focused Markets and Industries: Food Industry
  • Nominal Diameter (Imperial): 0.63"
  • Nominal Diameter (Metric): 16 mm
  • Pitch (imperial): 0.63"
  • Pitch (metric): 16.0 mm
  • Reel Length (imperial): 98.4 ft
  • Reel Length (metric): 30 m
  • Trade Size: 5/8"
  • Variant: Spiral Binding
  • Wall Thickness WT (Imperial): 0.063"
  • Wall Thickness WT (Metric): 1.6 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306432708

Overview

SBPEMC provides flexible, durable cable and hose protection. It is ideal for food-processing machines and related environments. Protects against abrasion, making it appropriate for applications where movement is an issue.



Report a problem
Suggest a product
Specification Value
ColorBlue
Length98 ft., 29.87 m
Minimum Operating Temperature-60°C
Maximum Operating Temperature80°C
Product TypeSpiral Wrap Harness
MaterialPolyethylene (PE), Stainless Steel (SS), Halogen Free, Metal Detectable
Manufacturer SeriesSBPEMC
PackageBulk
Thickness0.063 in., 1.60 mm
UL Flammability CodeUL94 HB
Additional FeatureCorrosion Resistant, Abrasion Resistant


Report a problem
Suggest a product
Jameco Register
;