Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 161-60001 Insertion and Extraction Tools

  • Helawrap, Application Tool for HWPP08 and HWPA6V08, 5/16", Blue, 10 per Package
  • Jameco Part no.: 2811255
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 161-60001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8205.59.8000
You May Also Like
08-609(HT103A) 08-609(HT103A)
Jameco BenchPro
$2.95
W-HT-2285 W-HT-2285
Waldom Electronics
$14.95
W-HT-2038 W-HT-2038
Waldom Electronics
$12.49
91285-1 91285-1
TE Connectivity
$27.95
W-HT-1884 W-HT-1884
Waldom Electronics
$7.59
11-03-0044 11-03-0044
Molex
$26.95
New Product

$44.45 ea

2 Weeks Lead Time


# of units Price
7+ $44.45
35+ $42.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 7

Helawrap Application Tool for HWPP08 and HWPA6V08 5/16" Blue 10 per Package

Features

  • Designed to glide smoothly through the Helawrap sleeve for easy insertion of cable bundles There is no need to disassemble wire harness when using the Helawrap Application Tool Tool is designed for post-installation applications, allowing for unplanned engineering changes to be corrected with ease
  • Product Type: Helawrap - Clips, Bases, and Tools

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Shipbuilding; Defense Industry
  • Nominal Diameter (Imperial): 0.31"
  • Nominal Diameter (Metric): 8 mm
  • Trade Size: 5/16"
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306339182

Overview

The Helawrap Applicator Tool enables the user to bundle cable rapidly and effortlessly. The applicator tool has been optimized to glide smoothly and securely through the cover and therefore allow easy insertion of cable into Helawrap. The unique design also allows individual cables to be separated from the applicator tool and branched off through the cover apertures. A tool is included with each Helawrap box. Additional tools can be purchased separately.



Report a problem
Suggest a product
Specification Value
Product TypeHelawrap - Clips, Bases, and Tools


Report a problem
Suggest a product
Jameco Register
;