Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 161-62000 Bulk Wire Wrap Wire

  • Helawrap, HWPP16, Convenience Pack, 5/8" (16mm) Dia, PP, Black, 10ft per Package
  • Jameco Part no.: 2811295
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 161-62000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$17.78 ea

2 Weeks Lead Time


# of units Price
20+ $17.78
100+ $16.82

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Helawrap HWPP16 Convenience Pack 5/8" (16mm) Dia PP Black 10ft per Package

Features

  • Unique open design for easy branch-offs at any point along the harness.
  • Overwrap formation provides abrasion protection and accommodates multiple bundle configurations.
  • Flexible construction and design eliminates pinch points and minimizes bending fatigue, making it ideal for applications involving movement and vibration.
  • Split shape allows for future access without disassembly.
  • Product Type: Helawrap - General Purpose

Technical Specifications

  • Material: Polypropylene (PP)
  • Operating Temperature: -60 °C to +110 °C
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.63"
  • Bundle Diameter Max. (Metric): 16.0 mm
  • Bundle Diameter Min. (Imperial): 0.51"
  • Bundle Diameter Min. (Metric): 12.95 mm
  • Diameter D (Imperial): 0.5"
  • Diameter D (Metric): 16.0 mm
  • Length L (Imperial): 10.0 ft
  • Length L (Metric): 3.05 m
  • Melting Point: +284 °F (+140 °C)
  • Nominal Diameter (Imperial): 0.63"
  • Nominal Diameter (Metric): 16.0 mm
  • Pitch (imperial): 0.51"
  • Pitch (metric): 12.95 mm
  • Recommended Application Tool: 161-60002
  • Reel Length (imperial): 10.0 ft
  • Reel Length (metric): 3.05 m
  • Trade Size: 5/8"
  • Variant: Spiral Binding
  • Wall Thickness WT (Imperial): 0.03"
  • Wall Thickness WT (Metric): 0.75 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306354000

Overview

The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Helawrap easily wraps around cables with a "zipper-like" motion to protect against abrasion and mechanical stress caused by movement and bending. A handy application tool is included in every package for faster installations.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length10 ft., 3.05 m
Minimum Operating Temperature-60°C
Maximum Operating Temperature110°C
Product TypeSlit Wrap Slit Harness
Inner Diameter0.630 in., 16 mm
Outer Diameter0.551 in., 14 mm
MaterialPolyphenylene (PP), Halogen Free
Manufacturer SeriesHelawrap HWPP
PackageBag
Thickness0.030 in., 0.76 mm
UL Flammability CodeUL94 HB
Additional FeatureVibration Resistant, Abrasion Resistant


Report a problem
Suggest a product
Jameco Register
;