Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 161-63103 Bulk Wire Wrap Wire

  • Helawrap, HWPAV08, 5/16" (8mm) Dia, PA6V0, Black, 100 ft/reel
  • Jameco Part no.: 2811311
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 161-63103
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$94.53 ea

8 Weeks Lead Time


# of units Price
60+ $94.53

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 60

Helawrap HWPAV08 5/16" (8mm) Dia PA6V0 Black 100 ft/reel

Features

  • Designed for applications that demand high flame retardant materials
  • Unique open design allows for easy branch-offs at any point along the harness
  • Overwrap formation provides abrasion protection and accommodates multiple bundle configurations
  • Flexible construction and design is well suited for applications that involve movement and vibration
  • Easy-to-use installation tool makes assembly fast and easy
  • Product Type: Helawrap - Flame Retardant

Technical Specifications

  • Material: Polyamide 6 V0 (PA6V0)
  • Operating Temperature: -40°F to +194°F (-40°C to +90°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.35"
  • Bundle Diameter Max. (Metric): 9.0 mm
  • Bundle Diameter Min. (Imperial): 0.28"
  • Bundle Diameter Min. (Metric): 7.0 mm
  • Diameter D (Imperial): 0.25"
  • Diameter D (Metric): 8.0 mm
  • Focused Markets and Industries: Rail Transportation Sector; Electronics Industry; Defense Industry
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Melting Point: +248 °F (+120 °C)
  • Nominal Diameter (Imperial): 0.31"
  • Nominal Diameter (Metric): 8.0 mm
  • Pitch (imperial): 0.39"
  • Pitch (metric): 9.91 mm
  • Recommended Application Tool: 161-60001
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.48 m
  • Trade Size: 5/16"
  • Variant: Spiral Binding
  • Wall Thickness WT (Imperial): 0.0295"
  • Wall Thickness WT (Metric): 0.75 mm
  • CE Certified: No
  • CSA Certified: No
  • EN 45545-2 Results: R22 HL2; R23 HL3
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E341700 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306343868

Overview

The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Helawrap easily wraps around cables with a "zipper-like" motion to protect against abrasion and mechanical stress caused by movement and bending. A handy application tool is included in every package for faster installations.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Product TypeSlit Wrap Slit Harness
Inner Diameter0.354 in., 9 mm
Outer Diameter0.315 in., 8 mm
MaterialPolyamide (PA6V0), Nylon 6 V0, Halogen Free
Manufacturer SeriesHelawrap HWPA6-V0
PackageBulk
Thickness0.030 in., 0.76 mm
UL Flammability CodeUL94 V-0
Additional FeatureVibration Resistant, Abrasion Resistant, Flame Retardant


Report a problem
Suggest a product
Jameco Register
;