Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 161-64006 Wire Mangement Clips and Clamps

  • Helawrap, Accessory Clip, HWCLIP20, 3/4" Dia, PA66HIRHS, Black, 50 per Package
  • Jameco Part no.: 2811375
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 161-64006
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$102.24 ea

8 Weeks Lead Time


# of units Price
3+ $102.24
15+ $96.71

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Helawrap Accessory Clip HWCLIP20 3/4" Dia PA66HIRHS Black 50 per Package

Features

  • An innovative coupling system allows for an unlimited number of bundling combinations.
  • Clips can be easily released and reused.
  • Clips swivel freely which reduces mechanical stress and eliminates pinch points.
  • High Impact Polyamide 6.
  • 6 material provides firm fit even in rugged conditions.
  • Consists of acrylate adhesive with base of polyurethane foam allowing it to adhere firmly and easily to nearly any surface.
  • Product Type: Helawrap - Clips, Bases, and Tools

Technical Specifications

  • Material: Polyamide 6.6, high impact modified, heat stabilized (PA66HIRHS)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Diameter D (Imperial): 0.79"
  • Diameter D (Metric): 20 mm
  • Fixation Method: Plug-in mounting
  • Focused Markets and Industries: Solar Energy Sector; Wind Energy Sector; Rail Transportation Sector; Electronics Industry; Shipbuilding; Defense Industry
  • Melting Point: +284 °F (+140 °C)
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 20.0 mm
  • Trade Size: 3/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306343714

Overview

The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Clips can be joined to a base and another clip of any size. Different cable sizes can be bundled together, organized and protected flexibly and efficiently.



Report a problem
Suggest a product
Specification Value
Product TypeClip, U-Type Open
MaterialPolyamide (PA66), Nylon 6/6
ColorBlack
Manufacturer SeriesHWClips
Inner Diameter0.787 in., 19.99 mm
Mounting TypePush In
UL Flammability CodeUL94 HB
Additional FeatureConnectable, Heat Stabilized, Impact Resistant, UV Resistant


Report a problem
Suggest a product
Jameco Register
;