*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 2000+ | $0.292 |
| 6000+ | $0.274 |
| 18000+ | $0.258 |
Power Chip Inductor 15µH 20% 264 mOhm 1.1A Taped/Reel 3000 QTY
| Specification | Value |
|---|---|
| Inductance | 15 uH |
| Current Rating | 1.10 A |
| Maximum DC Resistance | 264 mOhm |
| Manufacturer Series | 1616FPS |
| Technology | Wirewound |
| Core Material | Ferrite |
| Protection Style | Shielded |
| Test Frequency | 100 kHz |
| Tolerance | 20% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85deg;C |
| Packaging | Taped/Reel |
| Package | 1616 |
| Depth | 4.20 mm |
| Height | 1.80 mm |
| Length | 4.20 mm |
| Product Type | Power Chip Inductor |
| Compliance | Compliance Docs |