Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 161C10 Power Transformers

  • Transformer Low Voltage PCB Mount 115V Primary 0.5VA 10V C.T @ 50Ma Sec
  • Jameco Part no.: 2571399
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 161C10
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$6.15 ea

8 Weeks Lead Time


# of units Price
2+ $6.15
10+ $5.85
50+ $5.55
250+ $5.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, 115V Primary, 0.5VA, 10V C.T @ 50Ma Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 0.5
  • Secondary (RMS) Series: 10V C.T. @ 50ma
  • Secondary (RMS) Parallel: 5V @ 100ma
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115V primary, 0.5VA, 10V C.T. @ 50ma sec.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series161
Power Rating0.5 VA
Primary Side Voltage115 VAC
Secondary Side Voltage10 V CT @ 50mA (Series), 5V @ 100mA (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;