Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 161EA20 Power Transformers

  • Transformer Low Voltage PCB Mount 115V Primary 1.2VA 20V C.T @ 60Ma Sec
  • Jameco Part no.: 2571559
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 161EA20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$6.55 ea

103 ship on Sep. 18


# of units Price
2+ $6.55
10+ $6.15
50+ $5.85
250+ $5.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, 115V Primary, 1.2VA, 20V C.T @ 60Ma Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 1.2
  • Secondary (RMS) Series: 20V C.T. @ 60ma
  • Secondary (RMS) Parallel: 10V @ 120ma
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115V primary, 1.2VA, 20V C.T. @ 60ma sec.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePower Transformer
    Manufacturer Series161
    Power Rating1.2 VA
    Primary Side Voltage115 VAC
    Secondary Side Voltage20 V CT @ 60mA (Series), 10V @ 120mA (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;