Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 161H16 Power Transformers

  • Transformer Low Voltage PCB Mount 115V Primary 24VA 16V C.T @ 1.5A Sec
  • Jameco Part no.: 2571751
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 161H16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$15.65 ea

28 ship on Sep. 22


# of units Price
1+ $15.65
10+ $14.85
50+ $14.15
200+ $13.45

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, 115V Primary, 24VA, 16V C.T @ 1.5A Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 24
  • Secondary (RMS) Series: 16V C.T. @ 1.5A
  • Secondary (RMS) Parallel: 8V @ 3A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115V primary, 24VA, 16V C.T. @ 1.5A sec.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series161
Power Rating24 VA
Primary Side Voltage115 VAC
Secondary Side Voltage16 V CT @ 1.5A (Series), 8V @ 3A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;