Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 161H20 Power Transformers

  • Transformer Low Voltage PCB Mount 115V Primary 24VA 20V C.T @ 1.2A Sec
  • Jameco Part no.: 2571759
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 161H20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$15.65 ea

122 ship on Sep. 23


# of units Price
1+ $15.65
10+ $14.85
50+ $14.15
200+ $13.45

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, 115V Primary, 24VA, 20V C.T @ 1.2A Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 24
  • Secondary (RMS) Series: 20V C.T. @ 1.2A
  • Secondary (RMS) Parallel: 10V @ 2.4A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115V primary, 24VA, 20V C.T. @ 1.2A sec.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePower Transformer
    Manufacturer Series161
    Power Rating24 VA
    Primary Side Voltage115 VAC
    Secondary Side Voltage20 V CT @ 1.2A (Series), 10V @ 2.4A (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;