Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 161H40 Power Transformers

  • Transformer Low Voltage PCB Mount 115V Primary 24VA 40V C.T @ 600Ma Sec
  • Jameco Part no.: 2571791
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 161H40
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$18.15 ea

21 ship on Sep. 22


# of units Price
1+ $18.15
10+ $17.25
50+ $16.35
200+ $15.65

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, 115V Primary, 24VA, 40V C.T @ 600Ma Sec

Features

  • Material: N/A
  • Standards: csa, ru
  • Power Rating (VA): 24
  • Secondary (RMS) Series: 40V C.T. @ 600ma
  • Secondary (RMS) Parallel: 20V @ 1.2A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, 115V primary, 24VA, 40V C.T. @ 600ma sec.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePower Transformer
    Manufacturer Series161
    Power Rating24 VA
    Primary Side Voltage115 VAC
    Secondary Side Voltage40 V CT @ 600mA (Series), 20V @ 1.2A (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;