Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 162D24 Power Transformers

  • Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 24V C.T @ .045A
  • Jameco Part no.: 2571911
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 162D24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$6.55 ea

36 ship on Sep. 22


# of units Price
2+ $6.55
10+ $6.25
50+ $5.95
250+ $5.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, Low Profile, 115/230V, 1.1VA, 24V C.T @ .045A

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 1.1
  • Secondary (RMS) Series: 24V C.T. @ .045A
  • Secondary (RMS) Parallel: 12V @ .09A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, low profile, 115/230V, 1.1VA, 24V C.T. @ .045A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series162
Power Rating1.1 VA
Primary Side Voltage115 VAC, 230 VAC
Secondary Side Voltage24 V CT @ .045A (Series), 12V @ .09A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;