Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 162F36 Power Transformers

  • Transformer Low Voltage PCB Mount Low Profile 115/230V 6VA 36V C.T @ .17A
  • Jameco Part no.: 2572087
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 162F36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$9.05 ea

57 ship on Sep. 18


# of units Price
2+ $9.05
10+ $8.55
50+ $8.15
250+ $7.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, Low Profile, 115/230V, 6VA, 36V C.T @ .17A

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 6
  • Secondary (RMS) Series: 36V C.T. @ .17A
  • Secondary (RMS) Parallel: 18V @ .34A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, low profile, 115/230V, 6VA, 36V C.T. @ .17A.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePower Transformer
    Manufacturer Series162
    Power Rating6 VA
    Primary Side Voltage115 VAC, 230 VAC
    Secondary Side Voltage36 V CT @ .17A (Series), 18V @ .34A (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;