Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 162G12 Power Transformers

  • Transformer Low Voltage PCB Mount Low Profile 115/230V 12VA 12.6V C.T @ 1.0A
  • Jameco Part no.: 2572119
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 162G12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$10.45 ea

36 ship on Sep. 22


# of units Price
1+ $10.45
10+ $9.85
50+ $9.35
200+ $8.95

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, Low Profile, 115/230V, 12VA, 12.6V C.T @ 1.0A

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 12
  • Secondary (RMS) Series: 12.6V C.T. @ 1.0A
  • Secondary (RMS) Parallel: 6.3V @ 2.0A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, low profile, 115/230V, 12VA, 12.6V C.T. @ 1.0A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series162
Power Rating12 VA
Primary Side Voltage115 VAC, 230 VAC
Secondary Side Voltage12.6 V CT @ 1.0A (Series), 6.3V @ 2.0A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;