Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 162H16 Power Transformers

  • Transformer Low Voltage PCB Mount Low Profile 115/230V 20VA 16V C.T @ 1.25A
  • Jameco Part no.: 2572215
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 162H16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$13.55 ea

32 ship on Sep. 18


# of units Price
1+ $13.55
10+ $12.95
50+ $12.25
200+ $11.75

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, Low Profile, 115/230V, 20VA, 16V C.T @ 1.25A

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 20
  • Secondary (RMS) Series: 16V C.T. @ 1.25A
  • Secondary (RMS) Parallel: 8V @ 2.5A
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, low profile, 115/230V, 20VA, 16V C.T. @ 1.25A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series162
Power Rating20 VA
Primary Side Voltage115 VAC, 230 VAC
Secondary Side Voltage16 V CT @ 1.25A (Series), 8V @ 2.5A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;