Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 162H56 Power Transformers

  • Transformer Low Voltage PCB Mount Low Profile 115/230V 20VA 56V C.T @ .35A
  • Jameco Part no.: 2572263
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 162H56
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$12.35 ea

65 ship on Sep. 22


# of units Price
1+ $12.35
10+ $11.75
50+ $11.15
200+ $10.65

Request Larger Quantity Quote

Transformer Low Voltage PCB Mount, Low Profile, 115/230V, 20VA, 56V C.T @ .35A

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 20
  • Secondary (RMS) Series: 56V C.T. @ .35A
  • Secondary (RMS) Parallel: 28V @ .7A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, low profile, 115/230V, 20VA, 56V C.T. @ .35A.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypePower Transformer
    Manufacturer Series162
    Power Rating20 VA
    Primary Side Voltage115 VAC, 230 VAC
    Secondary Side Voltage56 V CT @ .35A (Series), 28V @ .7A (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;