Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 164F48 Power Transformers

  • Transformer Low Voltage PCB Mount Low Profile 115V 6VA 48V C.T @ .125A
  • Jameco Part no.: 2572623
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 164F48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$7.35 ea

3 ship on Sep. 21


# of units Price
2+ $7.35
10+ $7.05
50+ $6.65
250+ $6.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Transformer Low Voltage PCB Mount, Low Profile, 115V, 6VA, 48V C.T @ .125A

Features

  • Material: N/A
  • Standards: cruus
  • Power Rating (VA): 6
  • Secondary (RMS) Series: 48V C.T. @ .125A
  • Secondary (RMS) Parallel: 24V @ .25A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage PCB mount, low profile, 115V, 6VA, 48V C.T. @ .125A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series164
Power Rating6 VA
Primary Side Voltage115 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage48 V CT @ .125A (Series), 24V @ .25A (Parallel)
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;