Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 165X5 Power Transformers

  • Transformer Low Voltage High Current Chassis Mount 150VA 5.0 Vct 30A
  • Jameco Part no.: 2573199
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 165X5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$61.45 ea

14 ship on Sep. 21


# of units Price
1+ $61.45
5+ $58.35
25+ $55.45
100+ $53.25

Request Larger Quantity Quote

Transformer Low Voltage, High Current, Chassis Mount, 150VA, 5.0 Vct, 30A

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 150
  • Secondary (RMS) Volts: 5.0 C.T.
  • Secondary (RMS) Amps: 30
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Transformer, low voltage, high current, chassis mount, 150VA, 5.0 VCT, 30A.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeFilament High Curent Low Voltage
    Manufacturer Series165
    Power Rating150 VA
    Primary Side Voltage115 VAC
    Secondary Side Voltage5.0 C.T. (Series), 30 (Parallel)
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;