Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90020 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic Locknut, NPT Thread, 0.75" Dia, PA66, Black, 10 per Package
  • Jameco Part no.: 2811639
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90020
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$11.18 ea

2 Weeks Lead Time


# of units Price
30+ $11.18
150+ $10.57

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

HelaGuard Non-Metallic Locknut NPT Thread 0.75" Dia PA66 Black 10 per Package

Features

  • Ensures fast and secure assembly with non-metallic NPT fittings.
  • Product Type: Conduit Accessories

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Focused Markets and Industries: Electronics Industry
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 25 mm
  • Thickness T (Imperial): 0.265"
  • Thickness T (Metric): 6.7 mm
  • Trade Size: 3/4"
  • Variant: Locknut
  • Wrenching Flat Size (Imperial): 1.31"
  • Wrenching Flat Size (Metric): 33.3 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306370642

Overview

Made of strong and chemical resistant PA66 material, locknut secures non-metallic NPT fittings when used with non-threaded entries.



Report a problem
Suggest a product
Specification Value
Product TypeLocknut
MaterialPolyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard ALPA
For Use WithNPT 3/4" Thread - Cable Glands


Report a problem
Suggest a product
Jameco Register
;