Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90125 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic IP65 Fitting, 45-Elbow, NPT Thread, 0.50" Dia, PA66, Black, 10 per Package
  • Jameco Part no.: 2811783
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90125
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$62.59 ea

2 Weeks Lead Time


# of units Price
50+ $62.59
250+ $59.42

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

HelaGuard Non-Metallic IP65 Fitting 45-Elbow NPT Thread 0.50" Dia PA66 Black 10 per Package

Features

  • External NPT thread provides a secure connection.
  • Twist-on installation makes future access fast and easy.
  • Internal spigot design helps ease threading of fitting onto conduit.
  • All-around “teeth” attach firmly to conduit and deliver a high extraction force.
  • Durable nylon material has high resistance to salts, oils, weak acids and solvents.
  • IP65 rating for protection against wind, dirt and low pressure jets of water from all directions.
  • Product Type: Non-Metallic Fittings

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bore Diameter (Imperial): 0.57"
  • Bore Diameter (Metric): 14.5 mm
  • Clearance Hole Diameter (Imperial): 0.827"
  • Clearance Hole Diameter (Metric): 21 mm
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 2.36"
  • Length L (Metric): 60 mm
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 20 mm
  • Outside Diameter OD (imperial): 1.30"
  • Outside Diameter OD (metric): 33 mm
  • Thread Length (Imperial): 0.51"
  • Thread Length (metric): 13 mm
  • Thread size (imperial): 1/2"
  • Thread Type: NPT
  • Trade Size: 1/2"
  • Variant: 45° Elbow
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • IP-Rating: IP65
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306370345

Overview

Compression fittings feature a twist-on design for easy installation and future access. Constructed of a very durable nylon material with a high resistance to salts, oils, weak acids and solvents. Fits HelaGuard non-metallic conduits and tubing.



Report a problem
Suggest a product
Specification Value
Product TypeAdapter, 45°
MaterialPolyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard PSR


Report a problem
Suggest a product
Jameco Register
;