Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90181 Wire Mangement Clips and Clamps

  • HelaGuard PACC Conduit Clip,1.00" Dia, PA66, Black, 10 per Package
  • Jameco Part no.: 2811903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90181
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$43.47 ea

2 Weeks Lead Time


# of units Price
7+ $43.47
35+ $41.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 7

HelaGuard PACC Conduit Clip,1.00" Dia PA66 Black 10 per Package

Features

  • Integrated flip open lid for quick and easy assembly.
  • Inner rib prevents conduit from slipping.
  • Easy access mounting hole reduces installation time.
  • Quick release for easy future access.
  • Product Type: Conduit Accessories

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Focused Markets and Industries: Electronics Industry
  • Height H (Imperial): 2.01"
  • Height H (Metric): 51 mm
  • Length L (Imperial): 1.89"
  • Length L (Metric): 48 mm
  • Mounting Hole Diameter D (Imperial): 0.24"
  • Mounting Hole Diameter D (Metric): 6.0 mm
  • Mounting Hole Diameter D Max. (Metric): 6 mm
  • Mounting Hole Diameter D Min. (Metric): 6 mm
  • Nominal Diameter (Imperial): 1"
  • Nominal Diameter (Metric): 34 mm
  • Trade Size: 1"
  • Variant: Clip
  • Width W (Imperial): 0.59"
  • Width W (Metric): 15 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306371625

Overview

Conduit Clips clamp onto corrugated conduits and tubing to secure. Nylon material resists corrosion and chemicals. Conduit clips can also be used on C-shaped DIN rails.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Conduit Ribbed
MaterialPolyamide (PA66), Nylon 6/6, Halogen Free
ColorBlack
Length1.890 in., 48 mm
Width0.787 in., 20 mm
Height2.008 in., 51 mm
Manufacturer SeriesHelaGuard PACC
Inner Diameter1 in., 25.40 mm
Mounting TypeFastener
Mounting Hole0.236 in., 5.99 mm
Additional FeatureAnti-Vibration, Chemical Resistant, Corrosion Resistant, Tamper Resistant


Report a problem
Suggest a product
Jameco Register
;