Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90184 Wire Mangement Clips and Clamps

  • HelaGuard PAEC Conduit End Cap, 0.38" Dia, PA66, Black, 10 per Package
  • Jameco Part no.: 2811927
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90184
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$18.11 ea

8 Weeks Lead Time


# of units Price
50+ $18.11
250+ $17.16

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

HelaGuard PAEC Conduit End Cap 0.38" Dia PA66 Black 10 per Package

Features

  • Snaps over end of conduit when not terminated with fitting to provide smooth entry point and prevent damage to cables.
  • Easy to install; reduces installation time.
  • Product Type: Conduit Accessories

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bore Diameter (Imperial): 0.41"
  • Bore Diameter (Metric): 10.5 mm
  • Focused Markets and Industries: Electronics Industry
  • Height H (Imperial): 0.75"
  • Height H (Metric): 19 mm
  • Nominal Diameter (Imperial): 0.38"
  • Nominal Diameter (Metric): 16 mm
  • Trade Size: 3/8"
  • Variant: Endcap
  • Width W (Imperial): 0.72"
  • Width W (Metric): 18.2 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306371618

Overview

Nylon cap snaps over un-terminated conduit ends to prevent damage to wires caused by rubbing against sharp conduit edges. For use with HelaGuard corrugated conduits.



Report a problem
Suggest a product
Specification Value
Product TypeConduit End Cap
MaterialPolyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard PAEC


Report a problem
Suggest a product
Jameco Register
;