Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90197 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic Conduit, Light Weight, 0.50" Dia, PA6, Black, 100 ft/Std. Reel
  • Jameco Part no.: 2812015
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90197
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$102.00 ea

8 Weeks Lead Time


# of units Price
32+ $102.00
160+ $96.84

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 32

HelaGuard Non-Metallic Conduit Light Weight 0.50" Dia PA6 Black 100 ft/Std. Reel

Features

  • Lightweight and highly flexible for use in tight bend and fit applications.
  • Easy to use and cut; reduces installation time and labor costs.
  • Good abrasion resistance and impact strength; recovers quickly if crushed.
  • Offered in fine or course corrugated pitch.
  • Product Type: Non-Metallic Conduit

Technical Specifications

  • Material: Polyamide 6 (PA6)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Compression Strength (kg/100mm): 60 lbs
  • Focused Markets and Industries: Electronics Industry
  • Inner Diameter ID (Imperial): 0.67"
  • Inner Diameter ID (metric): 16.7 mm
  • Inside Bend Radius (Imperial): 1.58"
  • Inside Bend Radius (Metric): 40 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 21 mm
  • Outside Diameter OD (imperial): 0.84"
  • Outside Diameter OD (metric): 21.2 mm
  • Pitch Type: F (Fine)
  • Self extinguishing (Yes/No): Yes
  • Trade Size: 1/2"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: EN IEC 61386
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306369530

Overview

Lightweight nylon corrugated conduit provides high flexibility and good mechanical protection of wire and cable bundles, especially useful in smaller bend radius tight-fit applications. PA6 material offers high resistance to oils and solvents, along with good abrasion protection. Combine with HelaGuard non-metallic fittings for IP66 rating or greater protection against water, wind and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
MaterialPolyamide (PA6), Nylon 6, Halogen Free
ColorBlack
Length100 ft., 30.48 m
Manufacturer SeriesHelaGuard HGLW
Inner Diameter0.670 in., 17.02 mm
Additional FeatureDust Resistant, Self Extinguishing, Solvent Resistant


Report a problem
Suggest a product
Jameco Register
;