Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90204 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic Conduit, Flame Retardant, Std Wt, 0.75" Dia, PA6-FR, Bk, 100 ft/Std. Reel
  • Jameco Part no.: 2812055
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90204
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$272.90 ea

2 Weeks Lead Time


# of units Price
32+ $272.90

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 32

HelaGuard Non-Metallic Conduit Flame Retardant Std Wt 0.75" Dia PA6-FR Bk 100 ft/Std. Reel

Features

  • Flame retardant material; meets low flammability, smoke and toxicity ratings.
  • Easy to use and cut; reduces installation time and labor costs.
  • Flexible, abrasion resistant and durable for a variety of applications.
  • Good impact strength; recovers quickly if crushed.
  • Rated UL94 V0.
  • UV resistant; suitable for use in outdoor applications.
  • Offered in fine or course corrugated pitch.
  • Product Type: Non-Metallic Conduit

Technical Specifications

  • Material: Polyamide 6, flame retardant (PA6FR)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Compression Strength (kg/100mm): 90 lbs
  • Focused Markets and Industries: Electronics Industry
  • Inner Diameter ID (Imperial): 0.86"
  • Inner Diameter ID (metric): 21.7 mm
  • Inside Bend Radius (Imperial): 1.97"
  • Inside Bend Radius (Metric): 50 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 28 mm
  • Outside Diameter OD (imperial): 1.13"
  • Outside Diameter OD (metric): 28.5 mm
  • Pitch Type: C (Coarse)
  • Trade Size: 3/4"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306370673

Overview

A standard weight corrugated conduit made of a flame retardant material for use in applications in which high fire protection and low flammability are primary requirements. Easy to cut and use, the material is highly resistant to solvents and oils. Combine with HelaGuard Non-Metallic Fittings for IP66 rating or greater protection against water, wind and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
MaterialPolyamide (PA6), Nylon 6, Halogen Free
ColorBlack
Length100 ft., 30.48 m
Manufacturer SeriesHelaGuard HGFR
Inner Diameter0.860 in., 21.84 mm
UL Flammability CodeUV Resistant
Additional FeatureDust Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant


Report a problem
Suggest a product
Jameco Register
;