Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90293 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic Conduit, Std. Weight, 1.25" Dia, Nylon PA6, Black, 82 ft/reel
  • Jameco Part no.: 2812167
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90293
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$324.84 ea

8 Weeks Lead Time


# of units Price
14+ $324.84

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 14

HelaGuard Non-Metallic Conduit Std. Weight 1.25" Dia Nylon PA6 Black 82 ft/reel

Features

  • Material is easy to use and cut; reduces installation time and labor costs.
  • Flexible, abrasion resistant and durable for a variety of applications.
  • Good impact strength; recovers quickly if crushed.
  • UV resistant; suitable for use in outdoor applications.
  • Offered in fine or coarse corrugated pitch.
  • Product Type: Non-Metallic Conduit

Technical Specifications

  • Material: Polyamide 6 (PA6)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electronics Industry
  • Inner Diameter ID (metric): 35.5 mm
  • Length L (Imperial): 82.0 ft
  • Length L (Metric): 25.0 m
  • Nominal Diameter (Metric): 42 mm
  • Outside Diameter OD (metric): 42.5 mm
  • Reel Length (imperial): 82.0 ft
  • Reel Length (metric): 25.0 m
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306384298

Overview

A standard weight corrugated conduit made of PA6 nylon that offers flexible abrasion protection for wire and cable bundles. Easy to cut and use, the material is highly resistant to solvents and oils. Combine with HelaGuard non-metallic fittings for IP66 rating or greater protection against water, wind and dirt.



Report a problem
Suggest a product
Specification Value
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
MaterialPolyamide (PA6), Nylon 6
ColorBlack
Length82.02 ft., 25 m
Manufacturer SeriesHelaGuard
Inner Diameter1.400 in., 35.56 mm


Report a problem
Suggest a product
Jameco Register
;