Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90306 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic IP66 Fitting, Straight, 1-1/2" NPT Thread, 1.25" Dia, PA66, Black, 2 per Package
  • Jameco Part no.: 2812183
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90306
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$26.08 ea

2 Weeks Lead Time


# of units Price
12+ $26.08
60+ $24.67

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

HelaGuard Non-Metallic IP66 Fitting Straight 1-1/2" NPT Thread 1.25" Dia PA66 Black 2 per Package

Features

  • External NPT thread provides a secure connection.
  • Snap-on construction reduces installation time and costs by eliminating the need to thread fittings onto conduits.
  • All-around "teeth" attach firmly to conduit and deliver a high extraction force.
  • Durable nylon material has high resistance to salts, oils, weak acids and solvents.
  • IP66 fitting has one-piece construction.
  • Product Type: Non-Metallic Fittings

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 2.32"
  • Length L (Metric): 59 mm
  • Nominal Diameter (Imperial): 1.25"
  • Nominal Diameter (Metric): 42 mm
  • Outside Diameter OD (imperial): 2.48"
  • Outside Diameter OD (metric): 63 mm
  • Thread size (imperial): 1-1/2"
  • Thread Type: NPT
  • Trade Size: 1-1/4"
  • Variant: Straight
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • IP-Rating: IP66
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306397175

Overview

HelaGuard Non-Metallic Straight fitting features a snap-on design that provides a quick, secure connection. Constructed of a very durable nylon material with a high resistance to salts, oils, weak acids and solvents. Designed for easy removal with a small screwdriver. IP66 ingress protection rated fittings.



Report a problem
Suggest a product
Specification Value
Product TypeAdapter
MaterialPolyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard
Additional FeatureIP66
For Use WithConduit Tubing


Report a problem
Suggest a product
Jameco Register
;