Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90331 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic IP66 45 Degree Elbow, 1/2" NPT Thread, 0.38" Dia, Black, 10 per Package
  • Jameco Part no.: 2812223
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90331
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$41.73 ea

2 Weeks Lead Time


# of units Price
50+ $41.73
250+ $39.61

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

HelaGuard Non-Metallic IP66 45 Degree Elbow 1/2" NPT Thread 0.38" Dia Black 10 per Package

Features

  • External NPT thread provides a secure connection.
  • Snap-on construction reduces installation time and costs by eliminating the need to thread fittings onto conduits.
  • All-around "teeth" attach firmly to conduit and deliver a high extraction force.
  • Durable nylon material has high resistance to salts, oils, weak acids and solvents.
  • IP66 fitting has one-piece construction.
  • Product Type: Non-Metallic Fittings

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Clearance Hole Diameter (Imperial): 0.55"
  • Clearance Hole Diameter (Metric): 14.0 mm
  • Connection Type: Snap-connection
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 2.28"
  • Length L (Metric): 58.0 mm
  • Material Fitting: Polyamide (PA)
  • Nominal Diameter (Imperial): 0.38"
  • Nominal Diameter (Metric): 16.0 mm
  • Outside Diameter OD (imperial): 1.14"
  • Outside Diameter OD (metric): 29.0 mm
  • Swivel Thread (Y/N): No
  • Thread Length (Imperial): 0.51"
  • Thread Length (metric): 13.0 mm
  • Thread size (imperial): 1/2"
  • Thread Type: NPT
  • Trade Size: 3/8"
  • Variant: 45° Elbow
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • IP-Rating: IP66
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306393993

Overview

Helaguard Non-Metallic 45-Degree Elbow Fittings provide fast fit installation, durability and extremely high pull off strength performance. Suitable for use on all types of corrugated conduits, both fine and course pitch material. Low-profile and lightweight fittings for use in OEM, automation, and control panel applications. External NPT thread pattern suitable for knockouts. Designed for easy removal with small screwdriver. IP66 ingress protection rated fittings.



Report a problem
Suggest a product
Specification Value
Product TypeAdapter, 45°
MaterialPolyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard
Additional Feature3/8" NPT Thread


Report a problem
Suggest a product
Jameco Register
;