Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90447 Wire Mangement Clips and Clamps

  • HelaGuard Accessories, Sealing Washer, M20-1/2", Polyester Elastomer, Blue, 10 per Package
  • Jameco Part no.: 2812271
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90447
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$15.70 ea

8 Weeks Lead Time


# of units Price
50+ $15.70
250+ $14.87

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

HelaGuard Accessories Sealing Washer M20-1/2" Polyester Elastomer Blue 10 per Package

Features

  • Polyester elastomer washer provides ingress protection against moisture and is oil resistant.
  • Small "pips" in bore retain washer onto metric threaded fittings.
  • Ribs on both sides of washer enhances sealing performance.
  • Product Type: Conduit Accessories

Technical Specifications

  • Material: Thermoplastic Elastomer (TPE)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Blue (BU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electronics Industry
  • Inner Diameter ID (Imperial): 0.79"
  • Inner Diameter ID (metric): 20.0 mm
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 20.0 mm
  • Outside Diameter OD (imperial): 1.06"
  • Outside Diameter OD (metric): 27.0 mm
  • Thickness T (Imperial): 0.06"
  • Thickness T (Metric): 1.6 mm
  • Trade Size: 1/2"
  • Variant: Seal Washer
  • CE Certified: No
  • CSA Certified: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306397755

Overview

Face sealing washer affixed between metric threaded fitting and entry wall surface to achieve IP66, IP67, IP68 and IP69 levels of ingress protection. Hardness 33 Shore D. Self-extinguishing and halogen free.



Report a problem
Suggest a product
Specification Value
Product TypeSealing Ring
MaterialThermoplastic Elastomer (TPE)
Manufacturer SeriesHelaGuard RSW


Report a problem
Suggest a product
Jameco Register
;