Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90502 Bulk Wire Wrap Wire

  • HelaGuard SR PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 1.5" Dia, Bk, 100 ft/Std. Reel
  • Jameco Part no.: 2812327
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90502
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$627.23 ea

8 Weeks Lead Time


# of units Price
19+ $627.23

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 19

HelaGuard SR PVC Tubing Smooth Bore Spiral Cover Std Wt 1.5" Dia Bk 100 ft/Std. Reel

Features

  • Spiral reinforced construction provides protection from crushing yet remains extremely flexible.
  • Lightweight, easy-to-use material reduces installation time and labor costs.
  • Material stands up to vibration and limited torsional movement without creation of stress points or cracks.
  • Smooth inside bore protects wires and eases insertion of wire bundles.
  • UV resistant; suitable for use in outdoor applications.
  • Product Type: Non-Metallic Conduit

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: -4°F to +158°F (-20°C to +70°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electronics Industry
  • Inner Diameter ID (Imperial): 1.57"
  • Inner Diameter ID (metric): 40.0 mm
  • Inside Bend Radius (Imperial): 4.13"
  • Inside Bend Radius (Metric): 105 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.5 m
  • Nominal Diameter (Imperial): 1.97"
  • Nominal Diameter (Metric): 50.0 mm
  • Outside Diameter OD (imperial): 1.83"
  • Outside Diameter OD (metric): 46.4 mm
  • Self extinguishing (Yes/No): Yes
  • Trade Size: 1-1/2"
  • CE Certified: No
  • CSA Certified: No
  • Flammability: EN IEC 61386
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306391876

Overview

A lightweight tubing with a smooth inside bore, made of a spiral reinforced PVC material that provides high flexibility. This tubing is well-suited for protecting wire and cable bundles in extremely tight spaces. UV resistant. Use with HelaGuard Non-Metallic Compression Fittings to create an enclosed system.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Inner Diameter1.570 in., 39.88 mm
Outer Diameter1.830 in., 46.48 mm
MaterialPoly-Vinyl Chloride (PVC)
Manufacturer SeriesHelaGuard PSR
PackageSpool
UL Flammability CodeUV Resistant
Additional FeatureDust Resistant, Self Extinguishing, Vibration Resistant


Report a problem
Suggest a product
Jameco Register
;