Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90505 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic IP65 Compression Fitting, Straight, NPT Thread, 1.50" Dia, Black, 1 per Package
  • Jameco Part no.: 2812343
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90505
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$11.47 ea

8 Weeks Lead Time


# of units Price
50+ $11.47
250+ $10.87

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

HelaGuard Non-Metallic IP65 Compression Fitting Straight NPT Thread 1.50" Dia Black 1 per Package

Features

  • External NPT thread provides a secure connection.
  • Twist-on installation makes future access fast and easy.
  • Internal spigot design helps ease threading of fitting onto conduit.
  • All-around “teeth” attach firmly to conduit and deliver a high extraction force.
  • Durable nylon material has high resistance to salts, oils, weak acids and solvents.
  • IP65 rating for protection against wind, dirt and low pressure jets of water from all directions.
  • Product Type: Non-Metallic Fittings

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Clearance Hole Diameter (Imperial): 1.54"
  • Clearance Hole Diameter (Metric): 1.89 mm
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 2.17"
  • Length L (Metric): 55.0 mm
  • Nominal Diameter (Imperial): 2"
  • Nominal Diameter (Metric): 50 mm
  • Outside Diameter OD (imperial): 2.52"
  • Outside Diameter OD (metric): 64.0 mm
  • Thread Length (Imperial): 0.63"
  • Thread Length (metric): 16.0 mm
  • Thread size (imperial): 1-1/2"
  • Thread Type: NPT
  • Trade Size: 1-1/2"
  • Variant: Straight
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • IP-Rating: IP65
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E229161 [cRUus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306391852

Overview

Compression fittings feature a twist-on design for easy installation and future access. Constructed of a very durable nylon material with a high resistance to salts, oils, weak acids and solvents. Fits HelaGuard non-metallic conduits and tubing.



Report a problem
Suggest a product
Specification Value
Product TypeAdapter
MaterialPolyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard
Additional FeatureNPT 1 1/2" Thread
For Use WithConduit Tubing


Report a problem
Suggest a product
Jameco Register
;