Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90826 Wire Mangement Clips and Clamps

  • HelaGuard NM 21mm IP68 Ultra Fitting, 90-Elbow Brass Swivel, Ext M20 Thread, NPB, PA66, Black, 10 per Package
  • Jameco Part no.: 2812455
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90826
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$60.89 ea

8 Weeks Lead Time


# of units Price
50+ $60.89
250+ $57.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

HelaGuard NM 21mm IP68 Ultra Fitting 90-Elbow Brass Swivel Ext M20 Thread NPB PA66 Black 10 per Package

Features

  • Integrated Sealing Technology creates a true, one-piece component that reduces installation time and provides error free installation.
  • Nickel plated brass metric thread provides a secure connection even under dynamic conditions.
  • Swivel thread feature minimizes cable twisting and provides strain relief.
  • All-around "teeth" attach firmly to corrugated conduit and deliver a high extraction force.
  • Fittings deliver IP68 ingress protection against moisture and dirt.
  • Product Type: Non-Metallic Fittings

Technical Specifications

  • Material: Nickel Plated Brass (NPB);Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bore Diameter (Imperial): 0.55"
  • Bore Diameter (Metric): 14.0 mm
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 2.60"
  • Length L (Metric): 66 mm
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 21 mm
  • Self extinguishing (Yes/No): Yes
  • Swivel Thread (Y/N): Yes
  • Thread Length (Imperial): 0.47"
  • Thread Length (metric): 12 mm
  • Thread Type: metric
  • Trade Size: 1/2"
  • Variant: 90° Elbow
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • IP-Rating: IP68
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306451549

Overview

Straight snap-on style fittings with nickel plated brass metric threaded fitting provides a true, one-piece component solution; seals are integrated into the fitting body. Durable nylon materials deliver high chemical resistance against salts, oils, weak acids and solvents. Designed for fast assembly and easy removal using a small screwdriver.



Report a problem
Suggest a product
Specification Value
Product TypeAdapter, 90°
MaterialBrass, Nickel Plated; Polyamide (PA66), Nylon 6/6
Manufacturer SeriesHelaGuard HG-90M


Report a problem
Suggest a product
Jameco Register
;