Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90866 Wire Mangement Clips and Clamps

  • HelaGuard Non-Metallic Ultra IP68 Fitting, 45-Degree Elbow, 0.75" NPT Thread, 0.75" Dia., PA66, Black, 50/Box
  • Jameco Part no.: 2812527
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90866
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$6.12 ea

8 Weeks Lead Time


# of units Price
500+ $6.12
2500+ $5.81

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

HelaGuard Non-Metallic Ultra IP68 Fitting 45-Degree Elbow 0.75" NPT Thread 0.75" Dia. PA66 Black 50/Box

Features

  • Integrated Sealing Technology includes conduit insert seal and high-performance face-sealing washer for ease of use and durability.
  • True one-piece component for fast Snap-On application reduces installation time and costs by eliminating the need to thread fittings onto conduits.
  • All-around "teeth" attach firmly to corrugated conduit and deliver a high extraction force.
  • Elbow features a smooth bore to ease cable installation.
  • PA66 nylon material has high resistance to salts, oils, weak acids, and solvents.
  • Integrated design delivers IP66 + IP67 + IP68 + IP69 ingress protection against moisture and dirt.
  • Product Type: Non-Metallic Fittings

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -58°F to +275°F (-50°C to +135°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bore Diameter (Imperial): 0.75"
  • Bore Diameter (Metric): 19.0 mm
  • Focused Markets and Industries: Electronics Industry
  • Length L (Imperial): 2.87"
  • Length L (Metric): 73.0 mm
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 28 mm
  • Outside Diameter OD (imperial): 1.73"
  • Outside Diameter OD (metric): 44.0 mm
  • Self extinguishing (Yes/No): Yes
  • Swivel Thread (Y/N): No
  • Thread Length (Imperial): 0.59"
  • Thread Length (metric): 15 mm
  • Thread Type: NPT
  • Trade Size: 3/4"
  • Variant: 45° Elbow
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • IP-Rating: IP68
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E247502 [cULus]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): Yes
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306410737

Overview

Elbow Snap-On style Metric or NPT threaded nylon fittings provide a true one-piece component solution; seals and locknuts are included. Durable nylon materials deliver high chemical resistance against salts, oils, weak acids, and solvents. Designed for easy removal with a small screwdriver. UL-Listed fittings deliver IP66 + IP67 + IP68 + IP69 ingress protection.



Report a problem
Suggest a product
Specification Value
Product TypeAdapter, 45°
MaterialPolyamide (PA66), Nylon 6/6
Additional FeatureIP68


Report a problem
Suggest a product
Jameco Register
;