Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 166-90977 Bulk Wire Wrap Wire

  • HelaGuard Non-Metallic Conduit, Double Slit, Low Fire Hazard, 0.38" Dia, Nylon PA6FR, Black, 164 ft/Reel
  • Jameco Part no.: 2812623
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 166-90977
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$284.54 ea

8 Weeks Lead Time


# of units Price
34+ $284.54

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 34

HelaGuard Non-Metallic Conduit Double Slit Low Fire Hazard 0.38" Dia Nylon PA6FR Black 164 ft/Reel

Features

  • Overlapping conduit design increases mechanical protection and eliminates unintentional exposure of wires caused by motion, vibration or when routed around corners.
  • Material is easy to use and cut; reduces installation time and labor costs.
  • Good impact strength; recovers quickly if crushed.
  • Product Type: Non-Metallic Conduit

Technical Specifications

  • Material: Polyamide 6, flame retardant (PA6FR)
  • Operating Temperature: -40°F to +248°F (-40°C to +120°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electronics Industry
  • Inner Diameter ID (Imperial): 0.41"
  • Inner Diameter ID (metric): 10.3 mm
  • Inside Bend Radius (Imperial): 3.94"
  • Inside Bend Radius (Metric): 100 mm
  • Length L (Imperial): 164.0 ft
  • Length L (Metric): 50 m
  • Nominal Diameter (Imperial): 0.38"
  • Nominal Diameter (Metric): 16 mm
  • Outside Diameter OD (imperial): 0.63"
  • Outside Diameter OD (metric): 15.8 mm
  • Pitch Type: F (Fine)
  • Reel Length (imperial): 164.0 ft
  • Reel Length (metric): 50.0 m
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306468745

Overview

A low-fire-hazard, corrugated two-piece conduit, each of which is slit open to ease installation and maintenance of wire and cable bundles. The interlocking construction is excellent for retrofitting projects. PA6FR material is highly flame retardant, resistant to solvents and oils and offers excellent abrasion resistance. Combine with HelaGuard Non-Metallic Fittings for IP66 rating or greater protection against water, wind and dirt.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length164 ft., 50 m
Minimum Operating Temperature-40°C
Maximum Operating Temperature120°C
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Inner Diameter0.410 in., 10.41 mm
Outer Diameter0.630 in., 16 mm
MaterialPolyamide (PA6), Nylon 6
Manufacturer SeriesHelaGuard DC
PackageBulk


Report a problem
Suggest a product
Jameco Register
;