| # of units | Price |
|---|---|
| 2+ | $8.45 |
| 10+ | $8.05 |
| 50+ | $7.65 |
| 200+ | $7.35 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Manufacturer Series | 166 |
| Power Rating | 5.4 VA |
| Primary Side Voltage | 115 VAC |
| Primary Frequency | 60 Hz |
| Secondary Side Voltage | 18 V CT |
| Secondary Side Current | 0.3 A |
| Termination Style | Wires |
| Mounting Style | Chassis |
| Center Tap | Yes |
| Core Type | Dual Bobbin |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Agency Approvals | UL, CSA |
| Compliance | Compliance Docs |