| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 10+ | $18.95 |
| 50+ | $17.95 |
| 200+ | $17.25 |
Power Tx 115Vac - [email protected].
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Manufacturer Series | 166 |
| Primary Side Voltage | 115 VAC |
| Primary Frequency | 60 Hz |
| Secondary Side Voltage | 30 V |
| Secondary Side Current | 0.15 A |
| Compliance | Compliance Docs |